Part Details for BC630-1336-FB25 by RCD Components Inc
Overview of BC630-1336-FB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-612G-11D | Amphenol Communications Solutions | Paladin 6-Pair, 16 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-612A-21D | Amphenol Communications Solutions | Paladin 6-Pair, 4 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, NiS | |
133-612C-21H | Amphenol Communications Solutions | Paladin 6-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, APP |
Part Details for BC630-1336-FB25
BC630-1336-FB25 CAD Models
BC630-1336-FB25 Part Data Attributes
|
BC630-1336-FB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BC630-1336-FB25
RCD Components Inc
Fixed Resistor, 0.75W, 133000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0/e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 133000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for BC630-1336-FB25
This table gives cross-reference parts and alternative options found for BC630-1336-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC630-1336-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC630-1336-FB25W | Fixed Resistor, 0.75W, 133000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | BC630-1336-FB25 vs BC630-1336-FB25W |
BC630-1336-FB25Q | Fixed Resistor, 0.75W, 133000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED | RCD Components Inc | BC630-1336-FB25 vs BC630-1336-FB25Q |