Part Details for BC600SINE by Tripp Lite
Overview of BC600SINE by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC600SINE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T3768
|
Newark | Ups, 120V, 600Va/375W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):600Va/375W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.3Min, Product Range:-, Length:190.5Mm Rohs Compliant: Na |Eaton Tripp Lite BC600SINE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.4200 | Buy Now |
DISTI #
BC600SINE-ND
|
DigiKey | UPS BATTERY BACK UP TOWER 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.6700 | Buy Now |
DISTI #
BC600SINE
|
Avnet Americas | 600VA PURE SINE WAVE PFC UPS TOWER 120V USB SINEWAVE - Bulk (Alt: BC600SINE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-BC600SINE
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite UPS Desktop 600VA 375W Battery Backup Pure Sine Wave Tower 120V RoHS: Compliant | 0 |
|
$225.8500 / $236.8900 | Order Now |
|
Onlinecomponents.com | UPS Standby Tower 120V 375W 600VA RoHS: Compliant | 0 |
|
$213.5700 / $229.3900 | Buy Now |
|
NAC | UPS 600VA 375W BACK UP STANDBY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |