-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC56xPAS series - 80 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2119
|
Newark | Transistor, Npn, 80V, 1A, Dfn2020D, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:420Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:Bc56 Seriesrohs Compliant: Yes |Nexperia BC56PASX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4590 |
|
$0.0580 | Buy Now |
DISTI #
1727-2352-1-ND
|
DigiKey | TRANS NPN 80V 1A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0638 / $0.4000 | Buy Now |
DISTI #
BC56PASX
|
Avnet Americas | Trans GP BJT NPN 80V 3-Pin SOT-1061D T/R - Tape and Reel (Alt: BC56PASX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
771-BC56PASX
|
Mouser Electronics | Bipolar Transistors - BJT BC56PAS/SOT1061/HUSON3 RoHS: Compliant | 4401 |
|
$0.0630 / $0.4800 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BC56PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0583 / $0.0651 | Buy Now |
DISTI #
BC56PASX
|
TTI | Bipolar Transistors - BJT BC56PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
BC56PASX
|
Avnet Asia | Trans GP BJT NPN 80V 3-Pin SOT-1061D T/R (Alt: BC56PASX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0799 / $0.0893 | Buy Now |
DISTI #
BC56PASX
|
Avnet Silica | Trans GP BJT NPN 80V 3-Pin SOT-1061D T/R (Alt: BC56PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
BC56PASX
|
EBV Elektronik | Trans GP BJT NPN 80V 3-Pin SOT-1061D T/R (Alt: BC56PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC56PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC56PASX
Nexperia
BC56xPAS series - 80 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.65 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BC56PASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC56PASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX56-10,146 | 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA | NXP Semiconductors | BC56PASX vs BCX56-10,146 |
BC56-10PASX | BC56xPAS series - 80 V, 1 A PNP medium power transistors@en-us DFN 3-Pin | Nexperia | BC56PASX vs BC56-10PASX |