-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 5000-BLKBX - Bulk Box
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC560C
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC560C
onsemi
PNP Bipolar Transistor, 5000-BLKBX - Bulk Box
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 380 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560CRLRB | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560C vs BC560CRLRB |
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC560C vs BC560CZL1G |
BC560CRLRF | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560C vs BC560CRLRF |
BC560CRLRE | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560C vs BC560CRLRE |
BC560CZL1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560C vs BC560CZL1 |
BC560CRLRB | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC560C vs BC560CRLRB |
BC560C18 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Motorola Semiconductor Products | BC560C vs BC560C18 |
BC560C18 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC560C vs BC560C18 |
BC560CRLRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC560C vs BC560CRLRF |
BC560CRLRM | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560C vs BC560CRLRM |