Part Details for BC56-16PA115 by Nexperia
Overview of BC56-16PA115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC56-16PA115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC56-16PA,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: BC56-16PA,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0779 | Buy Now |
|
LCSC | 80V 420mW 100150mA2V 1A NPN SOT-1061 Bipolar (BJT) ROHS | 5280 |
|
$0.0715 / $0.1411 | Buy Now |