Part Details for BC558 by NTE Electronics Inc
Overview of BC558 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BC558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4409
|
Newark | Transistor, Bipolar, Pnp, -80V, To-92-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics BC558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-BC558-ND
|
DigiKey | TRANS PNP 30V 0.1A TO92-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
81 In Stock |
|
$0.0660 / $0.0800 | Buy Now |
Part Details for BC558
BC558 CAD Models
BC558 Part Data Attributes
|
BC558
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BC558
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | O-XBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC558
This table gives cross-reference parts and alternative options found for BC558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858A | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC558 vs BC858A |
BC858A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC558 vs BC858A |
BC858AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC558 vs BC858AWF2 |
BC858A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC558 vs BC858A |
BC858AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC558 vs BC858AW-TP-HF |
BC858 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC558 vs BC858 |