-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC54xPAS series - 45 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2430-1-ND
|
DigiKey | TRANS NPN 45V 1A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24353 In Stock |
|
$0.0613 / $0.3100 | Buy Now |
DISTI #
BC54PASX
|
Avnet Americas | Trans GP BJT NPN 45V 3-Pin SOT-1061D T/R - Tape and Reel (Alt: BC54PASX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 | Buy Now |
DISTI #
771-BC54PASX
|
Mouser Electronics | Bipolar Transistors - BJT BC54PAS/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0600 / $0.3100 | Order Now |
DISTI #
P40:2555_19664683
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1650mW 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Europe - 33010 |
|
$0.0573 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BC54PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0559 / $0.0625 | Buy Now |
|
Rochester Electronics | BC54PAS - 45 V/60 V/80 V, 1 A NPN medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
RFQ | |
DISTI #
BC54PASX
|
TTI | Bipolar Transistors - BJT BC54PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
DISTI #
BC54PASX
|
TME | Transistor: NPN, bipolar, 45V, 1A, DFN2020D-3,SOT1061D Min Qty: 5 | 2924 |
|
$0.0990 / $0.1360 | Buy Now |
DISTI #
BC54PASX
|
Avnet Silica | Trans GP BJT NPN 45V 3-Pin SOT-1061D T/R (Alt: BC54PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101316232
|
Chip1Stop | BC54PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 450 |
|
$0.0869 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC54PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC54PASX
Nexperia
BC54xPAS series - 45 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.65 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |