-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC54PA series - 45 V, 1 A NPN medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9703
|
Newark | Trans, Bipolar, Npn, 45V, 1A, Huson3 Rohs Compliant: Yes |Nexperia BC54PA,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3810 |
|
$0.0970 / $0.4060 | Buy Now |
DISTI #
1727-1260-1-ND
|
DigiKey | TRANS NPN 45V 1A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$0.0884 / $0.4200 | Buy Now |
DISTI #
BC54PA,115
|
Avnet Americas | Trans GP BJT NPN 45V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: BC54PA,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0779 | Buy Now |
DISTI #
771-BC54PA115
|
Mouser Electronics | Bipolar Transistors - BJT BC54PA/SOT1061/HUSON3 RoHS: Compliant | 5724 |
|
$0.0650 / $0.3800 | Buy Now |
|
Future Electronics | BC54PA Series 45 V 1 A Surface Mount NPN Medium Power Transistor - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0614 | Buy Now |
|
Future Electronics | BC54PA Series 45 V 1 A Surface Mount NPN Medium Power Transistor - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0614 | Buy Now |
DISTI #
BC54PA.115
|
TME | Transistor: NPN, bipolar, 45V, 1A, 1.65W, DFN2020-3,SOT1061 Min Qty: 1 | 1360 |
|
$0.0900 / $0.3580 | Buy Now |
DISTI #
BC54PA,115
|
Avnet Asia | Trans GP BJT NPN 45V 1A 3-Pin HUSON T/R (Alt: BC54PA,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0774 / $0.0866 | Buy Now |
DISTI #
BC54PA,115
|
Avnet Silica | Trans GP BJT NPN 45V 1A 3-Pin HUSON T/R (Alt: BC54PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 69000 |
|
Buy Now | |
DISTI #
C1S548200444595
|
Chip1Stop | Bipolar Transistor (BJT) | 6000 |
|
$0.0699 / $0.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC54PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC54PA,115
Nexperia
BC54PA series - 45 V, 1 A NPN medium power transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | HUSON3, SOT-1061, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.65 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |