Transistors
BC547C
Description: NPN Bipolar Transistor, 5000-BLKBX

Overview of BC547C by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BC547C by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # BC547C
Avnet Americas Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5000 Partner Stock
RFQ
Rochester Electronics Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now

CAD Models for BC547C by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BC547C by onsemi

BC547C
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92
Package Description
CASE 29-11, TO-226, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
420
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. BC547C
    onsemi
    NPN Bipolar Transistor, 5000-BLKBX
    VS

Alternate Parts for BC547C

This table gives cross-reference parts and alternative options found for BC547C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC547C Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Microchip Technology Inc BC547C vs BC547C
BC547CAMO TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC547C vs BC547CAMO
BC547C,126 TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC547C vs BC547C,126
BC547C TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC547C vs BC547C
BC547CD26Z Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation BC547C vs BC547CD26Z
BC547CRLRP 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC BC547C vs BC547CRLRP
BC547C18 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Motorola Semiconductor Products BC547C vs BC547C18
BC547C-AP Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BC547C vs BC547C-AP
BC547CRL1 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi BC547C vs BC547CRL1
BC547CRLRP Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Motorola Semiconductor Products BC547C vs BC547CRLRP
Part Number Description Manufacturer Compare
BC547TFR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC547C vs BC547TFR
BC547 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN Rochester Electronics LLC BC547C vs BC547
BC547BTF NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL Fairchild Semiconductor Corporation BC547C vs BC547BTF
BC547BTA_NL Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC547C vs BC547BTA_NL
BC547B/L34Z 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Fairchild Semiconductor Corporation BC547C vs BC547B/L34Z
BC547BZL1 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC BC547C vs BC547BZL1
BC547ARL1 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC BC547C vs BC547ARL1
BC547B/D29Z 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC547C vs BC547B/D29Z
933197610126 TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC547C vs 933197610126
BC547ARL1 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC BC547C vs BC547ARL1

Related Parts for BC547C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC547C by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC547C by onsemi

Select Manufacturer
Which Manufacturer of BC547C would you like to use for your alert(s)?
  • Please alert me when BC547C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC547C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC547C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC547C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC547C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC547C by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: