BC53-16PA
Description: 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR

Overview of BC53-16PA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BC53-16PA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC53-16PA by NXP Semiconductors

BC53-16PA
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, S-PDSO-N3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
S-PDSO-N3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
145 MHz
Want to compare parts?
  1. BC53-16PA
    NXP Semiconductors
    1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR
    VS

Related Parts for BC53-16PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC53-16PA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC53-16PA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BC53-16PA would you like to use for your alert(s)?
  • Please alert me when BC53-16PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC53-16PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC53-16PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC53-16PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC53-16PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC53-16PA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: