Part Details for BC501SM-TR by Memory Protection Devices Inc (MPD)
Overview of BC501SM-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC501SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC501SM-TRCT-ND
|
DigiKey | BATT HOLDER COIN 12MM 1 CELL SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38235 In Stock |
|
$0.6690 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Battery Holder (Open) - 12.0mm Coin - 1220 Battery Series - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
5000 On Order |
|
$0.6650 / $0.9850 | Buy Now |
|
Master Electronics | Battery Holder (Open) - 12.0mm Coin - 1220 Battery Series - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
5000 On Order |
|
$0.6650 / $0.9850 | Buy Now |