Part Details for BC501B1K by US Sensor
Overview of BC501B1K by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BC501B1K
BC501B1K CAD Models
BC501B1K Part Data Attributes
|
BC501B1K
US Sensor
Buy Now
Datasheet
|
Compare Parts:
BC501B1K
US Sensor
NTC Thermistor, 500ohm, Surface Mount, CHIP, 0606
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | CHIP, 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.001 W | |
Rated Temperature | 150 °C | |
Resistance | 500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 2930 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |