Part Details for BC500 by Tripp Lite
Overview of BC500 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-BC500-ND
|
DigiKey | 120V 500VA 260W STANDBY UPS, 8 O Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
15 In Stock |
|
$100.4440 / $107.1400 | Buy Now |
DISTI #
545-BC500
|
Mouser Electronics | UPS - Uninterruptible Power Supplies BC500,120V,60HZ | 0 |
|
$97.8500 / $107.1200 | Order Now |
DISTI #
74614324
|
RS | UPS, Standby, 500VA, 260W, 120V, 50/60 Hz, 8 5-15R Outlets, 5-15P Plug | Tripp Lite BC500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$115.1800 / $128.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$85.9300 / $108.9700 | Buy Now | |
|
Neutron USA | Tripp Lite 120V 500VA 260W Standby UPS, 8 Outlets (NEMA 5-15R), 5-15P Plug, 5 ft. Cord, Desktop/Wall Mount - UPS - AC 120 V - 260 Watt - 500 VA - 1-phase - USB - output connectors: 8 | 50 |
|
$119.9900 | Buy Now |
Part Details for BC500
BC500 CAD Models
BC500 Part Data Attributes:
|
BC500
Tripp Lite
Buy Now
|
Compare Parts:
BC500
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |