Part Details for BC5-S18-AP4X-H1141/S250 by TURCK Inc
Overview of BC5-S18-AP4X-H1141/S250 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC5-S18-AP4X-H1141/S250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6717
|
Newark | Cap |Turck BC5-S18-AP4X-H1141/S250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.8000 | Buy Now |
DISTI #
71487811
|
RS | Capacitive Proximity Sensor, Sensing Distance 5mm | Turck BC5-S18-AP4X-H1141/S250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$383.8000 | RFQ |
Part Details for BC5-S18-AP4X-H1141/S250
BC5-S18-AP4X-H1141/S250 CAD Models
BC5-S18-AP4X-H1141/S250 Part Data Attributes:
|
BC5-S18-AP4X-H1141/S250
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC5-S18-AP4X-H1141/S250
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 83 mm | |
Body Length or Diameter | 18 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |