Part Details for BC4AASF by Memory Protection Devices Inc (MPD)
Overview of BC4AASF by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC4AASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC4AASF-ND
|
DigiKey | BATT HOLDER AA 4 CELL SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
525 In Stock |
|
$1.1453 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Cell Holder RoHS: Compliant |
200 In Stock 750 Factory Stock |
|
$1.1800 / $1.7500 | Buy Now |
DISTI #
73600234
|
Verical | Battery Holder 4 Cells AA Size Polypropylene Min Qty: 50 Package Multiple: 25 Date Code: 2328 | Americas - 200 |
|
$1.9636 / $2.3179 | Buy Now |
|
Master Electronics | Cell Holder RoHS: Compliant |
200 In Stock 750 Factory Stock |
|
$1.1800 / $1.7500 | Buy Now |