Part Details for BC487BRL1 by onsemi
Overview of BC487BRL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC487BRL1
BC487BRL1 CAD Models
BC487BRL1 Part Data Attributes:
|
BC487BRL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC487BRL1
onsemi
500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for BC487BRL1
This table gives cross-reference parts and alternative options found for BC487BRL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC487BRL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC639ZL1G | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BC487BRL1 vs BC639ZL1G |
BC489A | Transistor Silicon Plastic NPN, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC487BRL1 vs BC489A |
BC639-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Infineon Technologies AG | BC487BRL1 vs BC639-10 |
BC639-10-T/R | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC487BRL1 vs BC639-10-T/R |
BC489 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC487BRL1 vs BC489 |
BC639 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC487BRL1 vs BC639 |
BC639-10-AMMO | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC487BRL1 vs BC639-10-AMMO |
BC489BZL1G | Transistor Silicon Plastic NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC487BRL1 vs BC489BZL1G |
BC489RL1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | Rochester Electronics LLC | BC487BRL1 vs BC489RL1 |
BC487 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | BC487BRL1 vs BC487 |