Part Details for BC487B by onsemi
Overview of BC487B by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC487B
BC487B CAD Models
BC487B Part Data Attributes
|
BC487B
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC487B
onsemi
High Current Transistor NPN, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |