Part Details for BC487 by onsemi
Overview of BC487 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9071
|
Newark | Bc487, Single Bipolar Transistors |Onsemi BC487 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-BC487-ND
|
DigiKey | TRANS GP BJT NPN 60V 0.5A Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7765 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | BC487 - Trans GP BJT NPN 60V 0.5A 3-Pin TO-92 Box ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7765 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
4182286
|
Farnell | BC487, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 7765 |
|
$0.0701 | Buy Now |
Part Details for BC487
BC487 CAD Models
BC487 Part Data Attributes:
|
BC487
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC487
onsemi
500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |