Part Details for BC46 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BC46 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC46 Information
BC46 by TT Electronics Power and Hybrid / Semelab Limited is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-6TLC | Coilcraft Inc | RF Transformer, 0.3MHz Min, 700MHz Max, 1:2, ROHS COMPLIANT | |
WBC4-6TLB | Coilcraft Inc | RF Transformer, 0.3MHz Min, 700MHz Max, 1:2, ROHS COMPLIANT | |
WBC4-6 | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |