Part Details for BC449A by Continental Device India Ltd
Overview of BC449A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC449A
BC449A CAD Models
BC449A Part Data Attributes:
|
BC449A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BC449A
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for BC449A
This table gives cross-reference parts and alternative options found for BC449A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC449A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2003K | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | BC449A vs 2SC2003K |
2N5551STOB | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BC449A vs 2N5551STOB |
2SC2002 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | BC449A vs 2SC2002 |
2N5551 | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-226AA, 3 PIN | Motorola Mobility LLC | BC449A vs 2N5551 |
2SC2003M | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC449A vs 2SC2003M |
2SC2002K | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | BC449A vs 2SC2002K |
2SC2003K | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC449A vs 2SC2003K |
2N5551ZL1 | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC449A vs 2N5551ZL1 |
2N5551RLRA | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC449A vs 2N5551RLRA |
2N5551STOA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BC449A vs 2N5551STOA |