Part Details for BC4109 by Temex Ceramics
Overview of BC4109 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC4109
BC4109 CAD Models
BC4109 Part Data Attributes
|
BC4109
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
BC4109
Temex Ceramics
4 Port Circulator, 935MHz Min, 960MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 935 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.2 |