Datasheets
BC393 by:

Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN

Part Details for BC393 by Micro Electronics Corporation

Overview of BC393 by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC393

BC393 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC393 Part Data Attributes

BC393 Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
BC393 Micro Electronics Corporation Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 180 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for BC393

This table gives cross-reference parts and alternative options found for BC393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC393 500mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Motorola Mobility LLC BC393 vs BC393
BC393 Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp BC393 vs BC393
BC393 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 STMicroelectronics BC393 vs BC393
BC393 Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors BC393 vs BC393
BC393 100mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BC393 vs BC393
BC393 Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Continental Device India Ltd BC393 vs BC393
Part Number Description Manufacturer Compare
BC393 500mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Motorola Mobility LLC BC393 vs BC393
BC393 Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors BC393 vs BC393
BC393 Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Continental Device India Ltd BC393 vs BC393
BC393 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 STMicroelectronics BC393 vs BC393
BC393 100mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BC393 vs BC393

BC393 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC393 by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC393 by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of BC393 would you like to use for your alert(s)?
  • Please alert me when BC393 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC393 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC393 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC393 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC393.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC393 by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: