Part Details for BC368D27Z by Fairchild Semiconductor Corporation
Overview of BC368D27Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC368D27Z
BC368D27Z CAD Models
BC368D27Z Part Data Attributes
|
BC368D27Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC368D27Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 45 MHz |
Alternate Parts for BC368D27Z
This table gives cross-reference parts and alternative options found for BC368D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC368D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC368/D26Z | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC368D27Z vs BC368/D26Z |
BC368D74Z | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC368D27Z vs BC368D74Z |
BC368/D75Z | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC368D27Z vs BC368/D75Z |
BC368D26Z | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC368D27Z vs BC368D26Z |