Part Details for BC368 by Philips Semiconductors
Overview of BC368 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 3910 |
|
$0.0270 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4139 |
|
RFQ |
Part Details for BC368
BC368 CAD Models
BC368 Part Data Attributes:
|
BC368
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC368
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transition Frequency-Nom (fT) | 65 MHz |