Part Details for BC33725BU by Aptina Imaging
Overview of BC33725BU by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC33725BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61138160
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag Min Qty: 146 Package Multiple: 1 Date Code: 2203 | Americas - 2009 |
|
$0.0388 / $0.0400 | Buy Now |