Part Details for BC337-25ZL1G by onsemi
Results Overview of BC337-25ZL1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC337-25ZL1G Information
BC337-25ZL1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC337-25ZL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7:3636_16963860
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1518 Container: Cut Strips | Americas - 251 |
|
$0.1070 | Buy Now |
DISTI #
85967319
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1001 | Americas - 48060 |
|
$0.0805 | Buy Now |
DISTI #
85966591
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 | Americas - 12000 |
|
$0.0805 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 45V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 68661 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
BC337-25ZL1G
|
Avnet Silica | Transistor GP BJT NPN 45V 08A 3Pin TO92 Tape Ammo (Alt: BC337-25ZL1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC337-25ZL1G
|
EBV Elektronik | Transistor GP BJT NPN 45V 08A 3Pin TO92 Tape Ammo (Alt: BC337-25ZL1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 41813 |
|
RFQ |
Part Details for BC337-25ZL1G
BC337-25ZL1G CAD Models
BC337-25ZL1G Part Data Attributes
|
BC337-25ZL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC337-25ZL1G
onsemi
NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |
Alternate Parts for BC337-25ZL1G
This table gives cross-reference parts and alternative options found for BC337-25ZL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-25ZL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC337-25RLRA | onsemi | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | BC337-25ZL1G vs BC337-25RLRA |
BC337-25-5 | Motorola Mobility LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | BC337-25ZL1G vs BC337-25-5 |