Part Details for BC337,116 by NXP Semiconductors
Results Overview of BC337,116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC337,116 Information
BC337,116 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC337,116
BC337,116 CAD Models
BC337,116 Part Data Attributes
|
BC337,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC337,116
NXP Semiconductors
TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC337,116
This table gives cross-reference parts and alternative options found for BC337,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC337-25ZL1G | Rochester Electronics LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | BC337,116 vs BC337-25ZL1G |
BC337-25D27Z | Fairchild Semiconductor Corporation | Check for Price | 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337,116 vs BC337-25D27Z |
BC337-16RL1 | Motorola Mobility LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337,116 vs BC337-16RL1 |
BC33716TA | Rochester Electronics LLC | Check for Price | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | BC337,116 vs BC33716TA |
BC337-40T/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337,116 vs BC337-40T/R |
BC337T/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337,116 vs BC337T/R |
BC337-25RL1 | Motorola Mobility LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337,116 vs BC337-25RL1 |
BC337TF | Rochester Electronics LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | BC337,116 vs BC337TF |
BC337-16J18Z | Fairchild Semiconductor Corporation | Check for Price | 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN | BC337,116 vs BC337-16J18Z |