-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1444
|
Newark | Trans, Pnp, -45V, 150Deg C, 0.625W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC32740TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
82C0342
|
Newark | Transistor, bjt, pnp,45V V(Br)Ceo,800Ma I(C),to-226Aa Rohs Compliant: Yes |Onsemi BC32740TA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0830 | Buy Now |
DISTI #
31Y0460
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -45 V, 100 Mhz, 625 Mw, -800 Ma, 170 Rohs Compliant: Yes |Onsemi BC32740TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 / $0.3720 | Buy Now |
DISTI #
BC32740TACT-ND
|
DigiKey | TRANS PNP 45V 0.8A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9995 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
BC32740TA
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC32740TA) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0402 / $0.0479 | Buy Now |
DISTI #
82C0342
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0342) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0830 | Buy Now |
DISTI #
85AC1444
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo - Bulk (Alt: 85AC1444) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 221 Partner Stock |
|
$0.0750 / $0.3640 | Buy Now |
DISTI #
512-BC32740TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP -45V -800mA HFE/250-630 RoHS: Compliant | 0 |
|
$0.0490 / $0.3500 | Order Now |
DISTI #
V72:2272_06297831
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 Container: Cut Strips | Americas - 13975 |
|
$0.0435 / $0.3045 | Buy Now |
|
Future Electronics | BC327 Series 45 V 800 mA PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0417 / $0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC32740TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC32740TA
onsemi
PNP Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC32740TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC32740TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC32740TA | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC32740TA vs BC32740TA |
BC32740BU | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC32740TA vs BC32740BU |
BC32740BU | PNP Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | BC32740TA vs BC32740BU |
BC32740BU | PNP Bipolar Transistor, 10000-BLKBG | onsemi | BC32740TA vs BC32740BU |