Part Details for BC32740BU by onsemi
Overview of BC32740BU by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC32740BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0341
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi BC32740BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2780 |
|
$0.0600 / $0.3590 | Buy Now |
DISTI #
BC32740BUFS-ND
|
DigiKey | TRANS PNP 45V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8359 In Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
BC32740BU
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: BC32740BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
82C0341
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 82C0341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 2780 Partner Stock |
|
$0.0820 / $0.3590 | Buy Now |
DISTI #
512-BC32740BU
|
Mouser Electronics | Bipolar Transistors - BJT TO-92 PNP GP AMP HFE/250-630 RoHS: Compliant | 9829 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | PNP 625 mW 50 V 800 mA Through Hole Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0416 / $0.0456 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 45V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 56002 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
BC32740BU
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 0.625W, TO92 Min Qty: 1 | 4998 |
|
$0.0583 / $0.3226 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 400 |
|
$0.1358 / $0.1444 | Buy Now |
DISTI #
BC32740BU
|
Avnet Silica | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk (Alt: BC32740BU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC32740BU
BC32740BU CAD Models
BC32740BU Part Data Attributes
|
BC32740BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC32740BU
onsemi
PNP Bipolar Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC32740BU
This table gives cross-reference parts and alternative options found for BC32740BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC32740BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC32740TA | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC32740BU vs BC32740TA |
BC32740BU | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC32740BU vs BC32740BU |
BC32740TA | PNP Bipolar Transistor, 2000-FNFLD | onsemi | BC32740BU vs BC32740TA |
BC32740BU | PNP Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | BC32740BU vs BC32740BU |