-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0340
|
Newark | Bipolar Transistor, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi BC32725TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4223 |
|
$0.0490 / $0.0760 | Buy Now |
DISTI #
31Y0458
|
Newark | Bipolar (Bjt) Single Transistor, Small Signal, Pnp, -45 V, 100 Mhz, 625 Mw, -800 Ma, 100 Rohs Compliant: Yes |Onsemi BC32725TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.3810 | Buy Now |
DISTI #
81AC7546
|
Newark | Pnp/45V/800Ma Rohs Compliant: Yes |Onsemi BC32725TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
BC32725TACT-ND
|
DigiKey | TRANS PNP 45V 0.8A TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3813 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
BC32725TA
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC32725TA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0337 / $0.0403 | Buy Now |
DISTI #
82C0340
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0340) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 4 Days Container: Bulk | 6184 Partner Stock |
|
$0.0770 | Buy Now |
DISTI #
512-BC32725TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP -45V -800mA HFE/160-400 RoHS: Compliant | 9459 |
|
$0.0390 / $0.3600 | Buy Now |
DISTI #
E02:0323_00843212
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2419 | Europe - 46000 |
|
$0.0422 / $0.0585 | Buy Now |
DISTI #
V79:2366_28619848
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 8750 |
|
$0.0326 / $0.3335 | Buy Now |
DISTI #
V72:2272_06297825
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1117 |
|
$0.3368 / $0.3406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC32725TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC32725TA
onsemi
PNP Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC32725TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC32725TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC32725_J18Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC32725TA vs BC32725_J18Z |
BC327-25(BOX) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC32725TA vs BC327-25(BOX) |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | TDK Micronas GmbH | BC32725TA vs BC327-25 |
BC327-25D27Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC32725TA vs BC327-25D27Z |
BC327-25(AMMOPAK) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC32725TA vs BC327-25(AMMOPAK) |
BC327-25-5 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC32725TA vs BC327-25-5 |
BC32725TFR | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC32725TA vs BC32725TFR |
BC327-25BK | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC32725TA vs BC327-25BK |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC32725TA vs BC327-25 |
BC327-25-5 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC32725TA vs BC327-25-5 |