Part Details for BC327.25 by SPC Multicomp
Overview of BC327.25 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6214
|
Newark | Bipolar Transistor, Pnp, -45V To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro BC327.25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23977 |
|
$0.0520 / $0.2440 | Buy Now |
Part Details for BC327.25
BC327.25 CAD Models
BC327.25 Part Data Attributes
|
BC327.25
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BC327.25
SPC Multicomp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC327.25
This table gives cross-reference parts and alternative options found for BC327.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327L-25-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC327.25 vs BC327L-25-T92-K |
BC327G-25-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC327.25 vs BC327G-25-T92-K |
BC327L-25-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC327.25 vs BC327L-25-T92-B |