Part Details for BC327-40BK by Diotec Semiconductor AG
Overview of BC327-40BK by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-40BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC327-40BK-ND
|
DigiKey | TRANS PNP 45V 0.8A TO92 Min Qty: 1 Lead time: 2 Weeks Container: Box |
4497 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
637-BC327-40BK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 45V, 800mA, PNP RoHS: Compliant | 3789 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 45V - 800mA - PNP RoHS: Compliant | 70000 Factory Stock |
|
$0.0139 / $0.0184 | Buy Now |
DISTI #
78440843
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1226 Package Multiple: 1 | Americas - 20832 |
|
$0.0638 / $0.0680 | Buy Now |
DISTI #
33361833
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 3500 Package Multiple: 100 | Americas - 9200 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
78436860
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2225 | Americas - 371 |
|
$0.0165 / $0.0605 | Buy Now |
DISTI #
BC327-40BK-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 20832 |
|
$0.0262 / $0.2373 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92BK - 45V - 800mA - PNP RoHS: Compliant | 70000 Factory Stock |
|
$0.0139 / $0.0184 | Buy Now |
Part Details for BC327-40BK
BC327-40BK CAD Models
BC327-40BK Part Data Attributes
|
BC327-40BK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC327-40BK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC327-40BK
This table gives cross-reference parts and alternative options found for BC327-40BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-40BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Nexperia | BC327-40BK vs BC327-40 |
BC327-40 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC327-40BK vs BC327-40 |
BC327-40D75Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC327-40BK vs BC327-40D75Z |
933179540116 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC327-40BK vs 933179540116 |
BC327-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC327-40BK vs BC327-40 |
BC327-40(AMMOPAK) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-40BK vs BC327-40(AMMOPAK) |
BC327-40D74Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC327-40BK vs BC327-40D74Z |
BC32740 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-40BK vs BC32740 |
BC327-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | BC327-40BK vs BC327-40 |
BC327-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | TDK Micronas GmbH | BC327-40BK vs BC327-40 |