Datasheets
BC327-25BK by: Diotec Semiconductor AG

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BC327-25BK by Diotec Semiconductor AG

Overview of BC327-25BK by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC327-25BK

Part # Distributor Description Stock Price Buy
DISTI # 4878-BC327-25BK-ND
DigiKey BJT TO92BK 45V 800MA PNP 0.625W Min Qty: 1 Lead time: 8 Weeks Container: Bulk 4800
In Stock
  • 1 $0.1800
  • 10 $0.1600
  • 25 $0.1528
  • 100 $0.0874
  • 250 $0.0648
  • 500 $0.0538
  • 1,000 $0.0367
  • 2,500 $0.0312
  • 5,000 $0.0281
$0.0281 / $0.1800 Buy Now
DISTI # 637-BC327-25BK
Mouser Electronics Bipolar Transistors - BJT BJT, TO-92BK, 45V, 800mA, PNP RoHS: Compliant 2687
  • 1 $0.1400
  • 10 $0.1030
  • 100 $0.0860
  • 500 $0.0690
  • 1,000 $0.0600
  • 5,000 $0.0450
  • 10,000 $0.0290
  • 50,000 $0.0240
$0.0240 / $0.1400 Buy Now
Onlinecomponents.com Bipolar Transistor - TO-92BK - 45V - 800mA - PNP RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0184
  • 25,000 $0.0164
  • 50,000 $0.0152
  • 100,000 $0.0145
  • 150,000 $0.0143
  • 250,000 $0.0141
  • 500,000 $0.0139
$0.0139 / $0.0184 Buy Now
DISTI # 78440579
Verical Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1226 Package Multiple: 1 Americas - 14021
  • 1,226 $0.0680
  • 5,000 $0.0658
$0.0658 / $0.0680 Buy Now
DISTI # 80894623
Verical Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2344 Americas - 5000
  • 5,000 $0.0332
  • 10,000 $0.0326
$0.0326 / $0.0332 Buy Now
DISTI # BC327-25BK-DIO
TME Transistor: PNP, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 14021
  • 1 $0.2374
  • 10 $0.1734
  • 25 $0.1247
  • 100 $0.0873
  • 250 $0.0624
  • 500 $0.0563
  • 1,000 $0.0480
  • 5,000 $0.0349
  • 15,000 $0.0313
  • 30,000 $0.0262
$0.0262 / $0.2374 Buy Now
Master Electronics Bipolar Transistor - TO-92BK - 45V - 800mA - PNP RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0184
  • 25,000 $0.0164
  • 50,000 $0.0152
  • 100,000 $0.0145
  • 150,000 $0.0143
  • 250,000 $0.0141
  • 500,000 $0.0139
$0.0139 / $0.0184 Buy Now

Part Details for BC327-25BK

BC327-25BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC327-25BK Part Data Attributes

BC327-25BK Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
BC327-25BK Diotec Semiconductor AG Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code TO-92
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer Diotec
Collector Current-Max (IC) 0.8 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Alternate Parts for BC327-25BK

This table gives cross-reference parts and alternative options found for BC327-25BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-25BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC32725_J18Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC327-25BK vs BC32725_J18Z
BC327-25(BOX) Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Diodes Incorporated BC327-25BK vs BC327-25(BOX)
BC327-25 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 TDK Micronas GmbH BC327-25BK vs BC327-25
BC327-25D27Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation BC327-25BK vs BC327-25D27Z
BC327-25(AMMOPAK) Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Diodes Incorporated BC327-25BK vs BC327-25(AMMOPAK)
BC327-25-5 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC BC327-25BK vs BC327-25-5
BC32725TFR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC327-25BK vs BC32725TFR
BC327-25 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd BC327-25BK vs BC327-25
BC327-25-5 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Motorola Semiconductor Products BC327-25BK vs BC327-25-5
BC327-25J05Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation BC327-25BK vs BC327-25J05Z
Part Number Description Manufacturer Compare
BC327-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc BC327-25BK vs BC327-40
BC327-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 TDK Micronas GmbH BC327-25BK vs BC327-16
BCW93 Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Micro Electronics Corporation BC327-25BK vs BCW93
MPS4354 Small Signal Bipolar Transistor, 0.001A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN ROHM Semiconductor BC327-25BK vs MPS4354
933149180116 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC327-25BK vs 933149180116
BC327-16-AMMO TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors BC327-25BK vs BC327-16-AMMO
933179540412 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC327-25BK vs 933179540412
BC327-AMMO TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors BC327-25BK vs BC327-AMMO
BC32725TAR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC327-25BK vs BC32725TAR
BC327 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Corporation BC327-25BK vs BC327

BC327-25BK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC327-25BK by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC327-25BK by Diotec Semiconductor AG

  • Please alert me when BC327-25BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC327-25BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC327-25BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC327-25BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC327-25BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC327-25BK by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: