Part Details for BC327-25 by Diotec Semiconductor AG
Overview of BC327-25 by Diotec Semiconductor AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC327-25CT-ND
|
DigiKey | BJT TO-92 45V 800MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6373 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
637-BC327-25
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 45V, 800mA, PNP RoHS: Compliant | 8163 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
E02:0323_06675243
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2402 | Europe - 124000 |
|
$0.0142 / $0.0278 | Buy Now |
DISTI #
E21:3489_06675243
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 | Europe - 2534 |
|
$0.0145 / $0.1816 | Buy Now |
DISTI #
E32:1076_06675243
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Europe - 384 |
|
$0.0139 / $0.1651 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 45V - 800mA - PNP RoHS: Compliant |
26000 In Stock 1432000 Factory Stock |
|
$0.0139 / $0.0221 | Buy Now |
DISTI #
80930589
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 124000 |
|
$0.0142 / $0.0278 | Buy Now |
DISTI #
66414428
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2229 | Americas - 24000 |
|
$0.0234 / $0.0307 | Buy Now |
DISTI #
78440580
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1226 Package Multiple: 1 | Americas - 19614 |
|
$0.0638 / $0.0680 | Buy Now |
DISTI #
78436918
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2225 | Americas - 382 |
|
$0.0139 / $0.0605 | Buy Now |
Part Details for BC327-25
BC327-25 CAD Models
BC327-25 Part Data Attributes
|
BC327-25
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC327-25
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC327-25
This table gives cross-reference parts and alternative options found for BC327-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC32725_J18Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25 vs BC32725_J18Z |
BC327-25(BOX) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-25 vs BC327-25(BOX) |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | TDK Micronas GmbH | BC327-25 vs BC327-25 |
BC327-25D27Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC327-25 vs BC327-25D27Z |
BC327-25(AMMOPAK) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-25 vs BC327-25(AMMOPAK) |
BC327-25-5 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC327-25 vs BC327-25-5 |
BC32725TFR | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25 vs BC32725TFR |
BC327-25BK | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC327-25 vs BC327-25BK |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC327-25 vs BC327-25 |
BC327-25-5 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC327-25 vs BC327-25-5 |