Part Details for BC327-25-BULK by Semtech Corporation
Overview of BC327-25-BULK by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-25-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC327-25-BULK
|
TME | Transistor: PNP, bipolar, 50V, 0.8A, 0.625W, TO92 Min Qty: 10 | 350 |
|
$0.0198 / $0.0800 | Buy Now |