Part Details for BC327-25 TRE TIN/LEAD by Central Semiconductor Corp
Overview of BC327-25 TRE TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-25 TRE TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC327-25 TRE TIN/L
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin TO-92-18R T/R - Tape and Reel (Alt: BC327-25 TRE TIN/L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3215 / $0.3589 | Buy Now |
DISTI #
610-BC32725TRETIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) PNP General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.3210 | Order Now |