Part Details for BC327-25 TIN/LEAD by Central Semiconductor Corp
Overview of BC327-25 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-25 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC327-25 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin TO-92-18R Box - Boxed Product (Development Kits) (Alt: BC327-25 TIN/LEAD) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.2990 / $0.3338 | Buy Now |
DISTI #
610-BC327-25-TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50Vcbo 45 Vceo 500mA 625mW Trans RoHS: Compliant | 0 |
|
$0.3120 | Order Now |