Part Details for BC327-25 PBFREE by Central Semiconductor Corp
Overview of BC327-25 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-25 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC327-25 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin TO-92-18R Box - Boxed Product (Development Kits) (Alt: BC327-25 PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.2600 / $0.2903 | Buy Now |
DISTI #
610-BC327-25
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50Vcbo 45 Vceo 500mA 625mW Trans RoHS: Compliant | 1351 |
|
$0.2520 / $0.7600 | Buy Now |
Part Details for BC327-25 PBFREE
BC327-25 PBFREE CAD Models
BC327-25 PBFREE Part Data Attributes
|
BC327-25 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC327-25 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |