Part Details for BC327-016G by onsemi
Overview of BC327-016G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC327-016G
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: BC327-016G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 25000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 45V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for BC327-016G
BC327-016G CAD Models
BC327-016G Part Data Attributes
|
BC327-016G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC327-016G
onsemi
800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for BC327-016G
This table gives cross-reference parts and alternative options found for BC327-016G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-016G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327ZL1 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | BC327-016G vs BC327ZL1 |
BC327ZL1G | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | BC327-016G vs BC327ZL1G |
BC327G | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | BC327-016G vs BC327G |
BC32725BU | PNP Bipolar Transistor, TO-92-3, 10000-BLKBG | onsemi | BC327-016G vs BC32725BU |
BC327-16ZL1 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | BC327-016G vs BC327-16ZL1 |
BC327 | PNP Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | BC327-016G vs BC327 |
BC327-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | BC327-016G vs BC327-25 |
BC32716TA | PNP Bipolar Transistor, TO-92-3 LF, 2000-FNFLD | onsemi | BC327-016G vs BC32716TA |
BC32725TA | PNP Bipolar Transistor, TO-92-3 LF, 2000-FNFLD | onsemi | BC327-016G vs BC32725TA |