Part Details for BC320 by Continental Device India Ltd
Overview of BC320 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC320
BC320 CAD Models
BC320 Part Data Attributes
|
BC320
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BC320
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC320
This table gives cross-reference parts and alternative options found for BC320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56/D75Z{OPTION5} | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC320 vs MPSA56/D75Z{OPTION5} |
MPSA56/D27Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | BC320 vs MPSA56/D27Z(OPTION5) |
KSC2310-Y | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | BC320 vs KSC2310-Y |
KSP26 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC320 vs KSP26 |
MPSA56/D81Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | BC320 vs MPSA56/D81Z(OPTION5) |
2N4954 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC320 vs 2N4954 |
MPSA56/D11Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | BC320 vs MPSA56/D11Z(OPTION18) |
PN2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC320 vs PN2219 |
MPSD05 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | BC320 vs MPSD05 |
BC368-16 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC320 vs BC368-16 |