Part Details for BC32-7/8"-19MM-A by Ruland Manufacturing Co Inc
Overview of BC32-7/8"-19MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC32-7/8"-19MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC32-7/8"-19MM-A-ND
|
DigiKey | 7/8"X19MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$250.3200 | Buy Now |
DISTI #
72181498
|
RS | Bellows Coupling, Clamp, Bore .875X19mm, OD 2.00,L 2.313,2024 A, L Hub,321 SS Bello | Ruland Manufacturing BC32-7/8"-19MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$161.6300 | RFQ |