Part Details for BC309B TIN/LEAD by Central Semiconductor Corp
Overview of BC309B TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for BC309B TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC309B TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 25V 100mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: BC309B TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2181 | Buy Now |
DISTI #
610-BC309B-TL
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transis tor-Small Signal (< RoHS: Compliant | 0 |
|
$0.2300 / $0.2480 | Order Now |
Part Details for BC309B TIN/LEAD
BC309B TIN/LEAD CAD Models
BC309B TIN/LEAD Part Data Attributes
|
BC309B TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC309B TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |