Part Details for BC309B PBFREE by Central Semiconductor Corp
Overview of BC309B PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC309B PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC309B PBFREE
|
Avnet Americas | Transistor GP BJT PNP 25V 100mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: BC309B PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1896 | Buy Now |
DISTI #
610-BC309B
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) PNP Low Noise RoHS: Compliant | 0 |
|
$0.2000 / $0.2160 | Order Now |
Part Details for BC309B PBFREE
BC309B PBFREE CAD Models
BC309B PBFREE Part Data Attributes
|
BC309B PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC309B PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |