There are no models available for this part yet.
Overview of BC308C by Jiangsu Changjiang Electronics Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC308C by Jiangsu Changjiang Electronics Technology Co Ltd
Part Data Attributes for BC308C by Jiangsu Changjiang Electronics Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
380
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Surface Mount
|
NO
|
Related Parts for BC308C
-
BC53-16PASmall Signal Bipolar Transistors
-
BAT54TW-TPRectifier Diodes
-
MSMCJLCE18AE3Transient Suppressors
-
BD1HC500FVM-CTRPeripheral Drivers
-
BD46275G-TRPower Management Circuits
-
BC24Terminals and Terminal Blocks
-
BCM48BT040T200B00Power Supply Modules
-
BBR750Non-linear Resistors
-
BCM5241A1IMLGNetwork Interfaces