Part Details for BC2S-S10-C by Panduit Corp
Overview of BC2S-S10-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC2S-S10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5179
|
Newark | Clamp Tie, Barb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:216Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Barb Lock, Product Range:- Rohs Compliant: Yes |Panduit BC2S-S10-C (Alternate Part Number: 07498352314 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 64 |
|
$37.2700 / $41.9600 | Buy Now |
DISTI #
298-13504-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 8.5" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.3717 / $0.4072 | Buy Now |
DISTI #
BC2S-S10-C
|
Avnet Americas | Cable Accessories Dome Top Barb Clamp Cable Tie Nylon 6.6 Natural - Bag (Alt: BC2S-S10-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.2742 | Buy Now |
DISTI #
25C5179
|
Avnet Americas | Cable Accessories Dome Top Barb Clamp Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 25C5179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Box | 64 Partner Stock |
|
$37.2700 / $41.9600 | Buy Now |
DISTI #
644-BC2S-S10-C
|
Mouser Electronics | Cable Tie Mounts Clamp Tie Metal Barb 8.5L (216mm) St RoHS: Compliant | 193 |
|
$0.3230 / $0.4200 | Buy Now |
DISTI #
V99:2348_06879301
|
Arrow Electronics | Cable Ties, Dome Top Barb Nylon 6/6 Natural 51mm 222N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 100 |
|
$0.0155 / $0.0615 | Buy Now |
DISTI #
70043707
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 8.5" L, 0.185" W, 0.16" (Boss) H, 50lb | Panduit BC2S-S10-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 5 |
|
$38.6000 / $41.9600 | Buy Now |
DISTI #
72259571
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 8.5" L, 0.185" W, 0.16" (Boss) H, 50l | Panduit BC2S-S10-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4070 | RFQ |
DISTI #
PANBC2S-S10-C
|
Heilind Electronics | Clamp Tie, Metal Barb, 8.5L (216mm), St | Americas - 0 in Stock |
|
$0.3606 / $0.3907 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 8.5" (216mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
700 In Stock 179900 Factory Stock |
|
$0.3130 / $0.3650 | Buy Now |