Part Details for BC2AAAPC by Memory Protection Devices Inc (MPD)
Overview of BC2AAAPC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC2AAAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC2AAAPC-ND
|
DigiKey | BATTERY HOLDER AAA 2 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
990 In Stock |
|
$0.8318 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
725 In Stock 103 Factory Stock |
|
$0.8380 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
725 In Stock 103 Factory Stock |
|
$0.8380 / $1.2600 | Buy Now |