Part Details for BC251 by Baneasa SA
Overview of BC251 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC251
BC251 CAD Models
BC251 Part Data Attributes
|
BC251
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BC251
Baneasa SA
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-92A, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | TO-92A | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC251
This table gives cross-reference parts and alternative options found for BC251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3241A | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Central Semiconductor Corp | BC251 vs 2N3241A |
2SC1222 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | BC251 vs 2SC1222 |
TIS91 | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Micro Electronics Corporation | BC251 vs TIS91 |
2SC2655-Y | Small Signal Bipolar Transistor | Secos Corporation | BC251 vs 2SC2655-Y |
2SC2230A-GR | TRANSISTOR 100 mA, 180 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BC251 vs 2SC2230A-GR |
2SC1222 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | BC251 vs 2SC1222 |
2SC4719/R | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92LS, 3 PIN | ROHM Semiconductor | BC251 vs 2SC4719/R |
TN6728A | Small Signal Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-226, | Fairchild Semiconductor Corporation | BC251 vs TN6728A |
MPS6714 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | onsemi | BC251 vs MPS6714 |
KSC1845 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | BC251 vs KSC1845 |