Part Details for BC25 by L-com Inc
Results Overview of BC25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC25 Information
BC25 by L-com Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7374
|
Newark | Test Lead, Bnc Plug-Free End, 152.4Mm, Bnc Connector Type:Bnc Plug, Test Connector Type B:Free End... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$12.5900 | Buy Now |
DISTI #
5073-BC25-ND
|
DigiKey | COAX CBL BNC TO CABLE 6" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
13 In Stock |
|
$10.8757 / $16.8600 | Buy Now |
DISTI #
70126973
|
RS | Test Cable, BNC Male, Leads with Tinned End, Straight, 22 AWG, 2 Cond | L-com BC25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 17 |
|
$14.1300 / $17.0300 | Buy Now |
|
Onlinecomponents.com | ADAPTOR BNC M/TINNED LEADS (2) RoHS: Compliant | 0 |
|
$10.9100 / $14.3300 | Buy Now |
DISTI #
77732881
|
Verical | TestCable, BNC Male / 6 Leads with Tinned End Min Qty: 7 Package Multiple: 1 | Americas - 1373 |
|
$6.2950 / $12.5900 | Buy Now |
DISTI #
BC25
|
L-com US | This series of BNC test leads combines the ever popular BNC interface with most of the commonly used... more Min Qty: 1 Package Multiple: 1 | 1373 |
|
$6.3000 / $12.5900 | Buy Now |