Part Details for BC22AASF by Memory Protection Devices Inc (MPD)
Overview of BC22AASF by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC22AASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC22AASF-ND
|
DigiKey | BATT HOLDER AA 2 CELL SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7126 In Stock |
|
$0.5818 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Battery Holder 2 Cells AA Size Plastic/Polypropylene RoHS: Compliant |
121 In Stock 6539 Factory Stock |
|
$0.5630 / $0.8060 | Buy Now |
DISTI #
65019872
|
Verical | Battery Holder 2 Cells AA Size Plastic/Polypropylene Min Qty: 75 Package Multiple: 25 | Americas - 100 |
|
$1.1194 | Buy Now |
|
Master Electronics | Battery Holder 2 Cells AA Size Plastic/Polypropylene RoHS: Compliant |
121 In Stock 6539 Factory Stock |
|
$0.5630 / $0.8060 | Buy Now |