BC214L
Description: Small Signal Bipolar Transistor, 0.1A I(C), PNP

Overview of BC214L by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BC214L by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC214L by Continental Device India Ltd

BC214L
Continental Device India Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
140
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BC214L
    Continental Device India Ltd
    Small Signal Bipolar Transistor, 0.1A I(C), PNP
    VS

Alternate Parts for BC214L

This table gives cross-reference parts and alternative options found for BC214L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC214L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC214L 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi BC214L vs BC214L
Part Number Description Manufacturer Compare
BC301-5 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BC214L vs BC301-5
BFY56A Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation BC214L vs BFY56A
MPSA26TRE Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp BC214L vs MPSA26TRE
BC257 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Micro Electronics Corporation BC214L vs BC257
BC557BTA 100 mA, 45 V, PNP Bipolar Juction Transistor, 2000-FNFLD onsemi BC214L vs BC557BTA
BCX75-25 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon Siemens BC214L vs BCX75-25
MPS3694 Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN Micro Electronics Corporation BC214L vs MPS3694
2SA1032 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92 (1), 3 PIN Renesas Electronics Corporation BC214L vs 2SA1032
BSX33 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BC214L vs BSX33
BC256 Small Signal Bipolar Transistor, 0.1A I(C), 64V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Micro Electronics Corporation BC214L vs BC256

Related Parts for BC214L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC214L by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC214L by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BC214L would you like to use for your alert(s)?
  • Please alert me when BC214L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC214L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC214L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC214L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC214L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC214L by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: